Part Details for T491B106K025ANAUTO by KEMET Corporation
Overview of T491B106K025ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491B106K025ANAUTO
T491B106K025ANAUTO CAD Models
T491B106K025ANAUTO Part Data Attributes
|
T491B106K025ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106K025ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B106K025ANAUTO
This table gives cross-reference parts and alternative options found for T491B106K025ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106K025ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K025C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ANAUTO vs TR3B106K025C1100 |
T491B106K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ANAUTO vs T491B106K025AMAUTO |
T494B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ANAUTO vs T494B106K025AGAUTO7280 |
T491B106K025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T491B106K025ANAUTO vs T491B106K025ATAUTO |
293D106X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ANAUTO vs 293D106X9025B2WE3 |
T491B106K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ANAUTO vs T491B106K025AHAUTO |
293D106X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ANAUTO vs 293D106X9025B2TE3 |
TX3B106K025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K025ANAUTO vs TX3B106K025C2300 |
T491B106K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B106K025ANAUTO vs T491B106K025ZT7280 |
T494B106K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106K025ANAUTO vs T494B106K025AHAUTO7280 |