Part Details for T491B106M025AHAUTO by KEMET Corporation
Overview of T491B106M025AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491B106M025AHAUTO
T491B106M025AHAUTO CAD Models
T491B106M025AHAUTO Part Data Attributes:
|
T491B106M025AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106M025AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B106M025AHAUTO
This table gives cross-reference parts and alternative options found for T491B106M025AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106M025AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106M025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106M025AHAUTO vs T491B106M025ANAUTO7280 |
TR3B106M025E1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106M025AHAUTO vs TR3B106M025E1300 |
T491B106M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106M025AHAUTO vs T491B106M025AGAUTO |
TA025TCM106MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T491B106M025AHAUTO vs TA025TCM106MBR |
T491B106M025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B106M025AHAUTO vs T491B106M025ZT7280 |
T494B106M025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | T491B106M025AHAUTO vs T494B106M025ATAUTO |
T491B106M025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106M025AHAUTO vs T491B106M025ANAUTO |
293D106X0025B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106M025AHAUTO vs 293D106X0025B8T |
T494B106M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B106M025AHAUTO vs T494B106M025AGAUTO |
TX3B106M025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106M025AHAUTO vs TX3B106M025C1300 |