Part Details for T491X226M050ZT by KEMET Corporation
Overview of T491X226M050ZT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X226M050ZT
T491X226M050ZT CAD Models
T491X226M050ZT Part Data Attributes:
|
T491X226M050ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X226M050ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 472 mA | |
Series | T491 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X226M050ZT
This table gives cross-reference parts and alternative options found for T491X226M050ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X226M050ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA050TCM226MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X226M050ZT vs TA050TCM226MER |
T494X226M050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050ATAUTO |
TA050TCM226MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X226M050ZT vs TA050TCM226MER-13 |
T494X226M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050AGAUTO7280 |
T494X226M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050AHAUTO |
T494X226M050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050AHAUTO7280 |
T491X226M050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X226M050ZT vs T491X226M050ZT7280 |
T494X226M050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050AGAUTO |
T494X226M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X226M050ZT vs T494X226M050ATAUTO7280 |