Part Details for T494X226M050ATAUTO by KEMET Corporation
Overview of T494X226M050ATAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494X226M050ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T494X226M050ATAUTOTR-ND
|
DigiKey | 22.0UF 50.0V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9470 | Buy Now |
Part Details for T494X226M050ATAUTO
T494X226M050ATAUTO CAD Models
T494X226M050ATAUTO Part Data Attributes:
|
T494X226M050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X226M050ATAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T494X226M050ATAUTO
This table gives cross-reference parts and alternative options found for T494X226M050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X226M050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA050TCM226MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494X226M050ATAUTO vs TA050TCM226MER |
T491X226M050ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X226M050ATAUTO vs T491X226M050ZT |
TA050TCM226MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494X226M050ATAUTO vs TA050TCM226MER-13 |
T494X226M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226M050ATAUTO vs T494X226M050AGAUTO7280 |
T494X226M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226M050ATAUTO vs T494X226M050AHAUTO |
T494X226M050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226M050ATAUTO vs T494X226M050AHAUTO7280 |
T491X226M050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X226M050ATAUTO vs T491X226M050ZT7280 |
T494X226M050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226M050ATAUTO vs T494X226M050AGAUTO |
T494X226M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226M050ATAUTO vs T494X226M050ATAUTO7280 |