Part Details for T493A105J020CC621AWAFL by KEMET Corporation
Overview of T493A105J020CC621AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A105J020CC621AWAFL
T493A105J020CC621AWAFL CAD Models
T493A105J020CC621AWAFL Part Data Attributes:
|
T493A105J020CC621AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A105J020CC621AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A105J020CC621AWAFL
This table gives cross-reference parts and alternative options found for T493A105J020CC621AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A105J020CC621AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D105X5020A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T493A105J020CC621AWAFL vs 593D105X5020A2TE3 |
T493A105J020CB611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T493A105J020CC621AWAFL vs T493A105J020CB611A |
TBJA105J020CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CSLT0800 |
TBJA105J020CRLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CRLT0724 |
TBJA105J020CBLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CBLT0823 |
CWR11JK105JBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A105J020CC621AWAFL vs CWR11JK105JBABULK |
TBJA105J020CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CSST0923 |
T493A105J020CC642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | T493A105J020CC621AWAFL vs T493A105J020CC642C |
TBJA105J020CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CBLD9000 |
TBJA105J020CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020CC621AWAFL vs TBJA105J020CWST0724 |