Part Details for T494B686M010AHAUTO by KEMET Corporation
Overview of T494B686M010AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B686M010AHAUTO
T494B686M010AHAUTO CAD Models
T494B686M010AHAUTO Part Data Attributes
|
T494B686M010AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B686M010AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T494B686M010AHAUTO
This table gives cross-reference parts and alternative options found for T494B686M010AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B686M010AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45010B6869M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B686M010AHAUTO vs B45010B6869M257 |
T491B686M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B686M010AHAUTO vs T491B686M010ZT7280 |
B45010B6866M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B686M010AHAUTO vs B45010B6866M257 |
TMC0JBLTE686MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | T494B686M010AHAUTO vs TMC0JBLTE686MR |
TR3B686M010C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B686M010AHAUTO vs TR3B686M010C0600 |
TA010TCR686MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T494B686M010AHAUTO vs TA010TCR686MBR-13 |
TR3B686M010E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B686M010AHAUTO vs TR3B686M010E0600 |
T494B686M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B686M010AHAUTO vs T494B686M010AGAUTO |
293D686X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B686M010AHAUTO vs 293D686X0010B8T |
T494B686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B686M010AHAUTO vs T494B686M010AHAUTO7280 |