Capacitors
T494C226M020AHAUTO
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID

Overview of T494C226M020AHAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T494C226M020AHAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T494C226M020AHAUTO by KEMET Corporation

T494C226M020AHAUTO
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.5 mm
JESD-609 Code
e0
Length
6 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Size Code
2412
Terminal Finish
TIN LEAD
Width
3.2 mm
Want to compare parts?
  1. T494C226M020AHAUTO
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T494C226M020AHAUTO

This table gives cross-reference parts and alternative options found for T494C226M020AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C226M020AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C226M020ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 KEMET Corporation T494C226M020AHAUTO vs T491C226M020ATAUTO7280
T493C226M020CK6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation T494C226M020AHAUTO vs T493C226M020CK6130
T491C226M020ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation T494C226M020AHAUTO vs T491C226M020ZT7280
T493C226M020CT6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation T494C226M020AHAUTO vs T493C226M020CT6430
TCSVS1D226MCCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP Samsung Electro-Mechanics T494C226M020AHAUTO vs TCSVS1D226MCCR
07016-098MCC6Z Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2412, KEMET Corporation T494C226M020AHAUTO vs 07016-098MCC6Z
T491C226M020ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 KEMET Corporation T494C226M020AHAUTO vs T491C226M020ATAUTO
T493C226M020AC6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation T494C226M020AHAUTO vs T493C226M020AC6130
T451C12261DMAB CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T494C226M020AHAUTO vs T451C12261DMAB
T493C226M020AB6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP KEMET Corporation T494C226M020AHAUTO vs T493C226M020AB6130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494C226M020AHAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494C226M020AHAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494C226M020AHAUTO would you like to use for your alert(s)?
  • Please alert me when T494C226M020AHAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494C226M020AHAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494C226M020AHAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494C226M020AHAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494C226M020AHAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494C226M020AHAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: