Part Details for T494R106M006AHAUTO7280 by KEMET Corporation
Overview of T494R106M006AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R106M006AHAUTO7280
T494R106M006AHAUTO7280 CAD Models
T494R106M006AHAUTO7280 Part Data Attributes:
|
T494R106M006AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R106M006AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
Length | 2 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 0805 | |
Width | 1.3 mm |
Alternate Parts for T494R106M006AHAUTO7280
This table gives cross-reference parts and alternative options found for T494R106M006AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R106M006AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R106M006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006AS |
TMCP0J106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | T494R106M006AHAUTO7280 vs TMCP0J106MTR2F |
TAJR106M006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | T494R106M006AHAUTO7280 vs TAJR106M006R |
T491R106M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006AMAUTO |
T491R106M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006ATAUTO7280 |
T491R106M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006AH |
T494R106M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M006AHAUTO7280 vs T494R106M006AHAUTO |
T491R106M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006AH7280 |
TCMOJ106RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T494R106M006AHAUTO7280 vs TCMOJ106RT |
T491R106M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M006AHAUTO7280 vs T491R106M006AHAUTO |