-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495B106K025AHA750TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B106K025AHA750
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106K025AHA750
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 136 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B106K025AHA750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106K025AHA750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T491B106K025AGAUTO7280 |
T491B106K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T491B106K025ANAUTO7280 |
T491B106K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T491B106K025AHAUTO |
TR3B106K025E1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106K025AHA750 vs TR3B106K025E1300 |
293D106X9025B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106K025AHA750 vs 293D106X9025B8T |
T491B106K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T491B106K025AHAUTO7280 |
TX3B106K025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B106K025AHA750 vs TX3B106K025C2300 |
T491B106K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T491B106K025AMAUTO |
T494B106K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B106K025AHA750 vs T494B106K025AHAUTO |
T491B106K025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T495B106K025AHA750 vs T491B106K025ATAUTO |