Part Details for T496D226K016AHE500C-7280 by KEMET Corporation
Overview of T496D226K016AHE500C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D226K016AHE500C-7280
T496D226K016AHE500C-7280 CAD Models
T496D226K016AHE500C-7280 Part Data Attributes
|
T496D226K016AHE500C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D226K016AHE500C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T496(16V,KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | T496(16 V,K TOL) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T496D226K016AHE500C-7280
This table gives cross-reference parts and alternative options found for T496D226K016AHE500C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D226K016AHE500C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X9016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D226K016AHE500C-7280 vs 293D226X9016D2TE3 |
267M1602226KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T496D226K016AHE500C-7280 vs 267M1602226KP |
TP3D226K016D0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D226K016AHE500C-7280 vs TP3D226K016D0800AS |
T83D226K016USAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T496D226K016AHE500C-7280 vs T83D226K016USAS |
T452D12261CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T496D226K016AHE500C-7280 vs T452D12261CKB |
T450D12261CKAP | CAP,TANTALUM / TA2O5,22UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T496D226K016AHE500C-7280 vs T450D12261CKAP |
TA016TCM226KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T496D226K016AHE500C-7280 vs TA016TCM226KDR-13 |
B45198E3226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D226K016AHE500C-7280 vs B45198E3226K409 |
267M1602226KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T496D226K016AHE500C-7280 vs 267M1602226KN |
T452D12261CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T496D226K016AHE500C-7280 vs T452D12261CKP |