Part Details for T520D227M006ASE050 by KEMET Corporation
Overview of T520D227M006ASE050 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520D227M006ASE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$0.9000 / $2.2500 | Buy Now | |
|
Quest Components | 2800 |
|
$1.0500 / $2.8000 | Buy Now |
Part Details for T520D227M006ASE050
T520D227M006ASE050 CAD Models
T520D227M006ASE050 Part Data Attributes:
|
T520D227M006ASE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M006ASE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T520D227M006ASE050
This table gives cross-reference parts and alternative options found for T520D227M006ASE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ASE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M6ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520D227M6ATE006 |
T520D227M006ASE009C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520D227M006ASE009C-7280 |
T520V227M6ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520V227M6ATE009 |
T520V227M006ASE025C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520V227M006ASE025C-7280 |
T520V227M6ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520V227M6ATE025 |
T520D227M006ASE050C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520D227M006ASE050C-7280 |
B45296-R1227-M406 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D227M006ASE050 vs B45296-R1227-M406 |
B45296-R1227-M419 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D227M006ASE050 vs B45296-R1227-M419 |
T520V227M006ASE009C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ASE050 vs T520V227M006ASE009C-7280 |
B45294R1227M429 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D227M006ASE050 vs B45294R1227M429 |