Part Details for T5424-25M by CTS Corporation
Overview of T5424-25M by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T5424-25M
T5424-25M CAD Models
T5424-25M Part Data Attributes
|
T5424-25M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
T5424-25M
CTS Corporation
HCMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for T5424-25M
This table gives cross-reference parts and alternative options found for T5424-25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T5424-25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | T5424-25M vs TSM32-H50HM33ST-25.000M-TR |
ASMLP-25.000MHZ-C-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | T5424-25M vs ASMLP-25.000MHZ-C-T |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | T5424-25M vs ASML-25.000MHZ-E-C-S-T |
ASML-25.000MHZ-L-C-S | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | T5424-25M vs ASML-25.000MHZ-L-C-S |
ASFL1-25.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | T5424-25M vs ASFL1-25.000MHZ-ECS-T |
RV-2500BBIHJPL-PF | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Advanced Crystal Technology | T5424-25M vs RV-2500BBIHJPL-PF |
RV-2500BBIHJPC-PF | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Advanced Crystal Technology | T5424-25M vs RV-2500BBIHJPC-PF |
LFSPXO018077BULK | HCMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | T5424-25M vs LFSPXO018077BULK |
M314TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 | MtronPTI | T5424-25M vs M314TCN25.0000MHZ |
T5422-25M | HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | T5424-25M vs T5422-25M |