Part Details for T83B106M025UABS by Vishay Intertechnologies
Overview of T83B106M025UABS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B106M025UABS
T83B106M025UABS CAD Models
T83B106M025UABS Part Data Attributes
|
T83B106M025UABS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B106M025UABS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B106M025UABS
This table gives cross-reference parts and alternative options found for T83B106M025UABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B106M025UABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45125B1066M757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B106M025UABS vs B45125B1066M757 |
T494B106M025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83B106M025UABS vs T494B106M025AHAUTO |
T450B11061EMAB | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T83B106M025UABS vs T450B11061EMAB |
TR3B106M025E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T83B106M025UABS vs TR3B106M025E0450 |
TR3B106M025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T83B106M025UABS vs TR3B106M025C1300 |
T491B106M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | T83B106M025UABS vs T491B106M025ATAUTO7280 |
T494B106M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | T83B106M025UABS vs T494B106M025ATAUTO7280 |
T491B106M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83B106M025UABS vs T491B106M025AGAUTO |
T494B106M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83B106M025UABS vs T494B106M025AHAUTO7280 |
TX3B106M025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T83B106M025UABS vs TX3B106M025C2300 |