Part Details for T83B334M050CSSL by Vishay Sprague
Overview of T83B334M050CSSL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B334M050CSSL
T83B334M050CSSL CAD Models
T83B334M050CSSL Part Data Attributes
|
T83B334M050CSSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B334M050CSSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B334M050CSSL
This table gives cross-reference parts and alternative options found for T83B334M050CSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B334M050CSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CWST0945 |
TBJB334M050CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CSLT0945 |
TBJB334M050CSLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CSLT0700 |
CWR11NB334MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B334M050CSSL vs CWR11NB334MZBTR13 |
TBJB334M050CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CSLT0923 |
293D334X0050B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T83B334M050CSSL vs 293D334X0050B2WE3 |
TBJB334M050CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CWST0H00 |
T83B334M050UBAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B334M050CSSL vs T83B334M050UBAS |
TBJB334M050CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CSST0H23 |
TBJB334M050CBLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334M050CSSL vs TBJB334M050CBLT0700 |