Part Details for T83C226M020UBBS by Vishay Intertechnologies
Overview of T83C226M020UBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C226M020UBBS
T83C226M020UBBS CAD Models
T83C226M020UBBS Part Data Attributes
|
T83C226M020UBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C226M020UBBS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C226M020UBBS
This table gives cross-reference parts and alternative options found for T83C226M020UBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C226M020UBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C226M020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83C226M020UBBS vs T494C226M020AGAUTO |
T494C226M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T83C226M020UBBS vs T494C226M020ATAUTO7280 |
B45198H4226M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C226M020UBBS vs B45198H4226M309 |
T491C226M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83C226M020UBBS vs T491C226M020AHAUTO7280 |
B45198H4226M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C226M020UBBS vs B45198H4226M306 |
T491C226M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83C226M020UBBS vs T491C226M020AHAUTO |
T451C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T83C226M020UBBS vs T451C12261DMAB |
T491C226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T83C226M020UBBS vs T491C226M020ATAUTO |
T491C226M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83C226M020UBBS vs T491C226M020ANAUTO |
T491C226M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83C226M020UBBS vs T491C226M020ANAUTO7280 |