Part Details for T83D226K016ZBCL by Vishay Intertechnologies
Overview of T83D226K016ZBCL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D226K016ZBCL
T83D226K016ZBCL CAD Models
T83D226K016ZBCL Part Data Attributes:
|
T83D226K016ZBCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D226K016ZBCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D226K016ZBCL
This table gives cross-reference parts and alternative options found for T83D226K016ZBCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D226K016ZBCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D226K016UBAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T83D226K016ZBCL vs T83D226K016UBAL |
TP3D226K016E0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D226K016ZBCL vs TP3D226K016E0800AS |
T83D226K016USAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T83D226K016ZBCL vs T83D226K016USAS |
293D226X9016D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D226K016ZBCL vs 293D226X9016D8W |
T452D12261CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T83D226K016ZBCL vs T452D12261CKP |
T452D12261CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | T83D226K016ZBCL vs T452D12261CKB |
293D226X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D226K016ZBCL vs 293D226X9016D2WE3 |
TA016TCM226KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T83D226K016ZBCL vs TA016TCM226KDR |
267M1602226KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T83D226K016ZBCL vs 267M1602226KL |
267M1602226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2218, CHIP | Matsuo Electric Co Ltd | T83D226K016ZBCL vs 267M1602226KR |