Part Details for T86D336K020MBSS by Vishay Intertechnologies
Overview of T86D336K020MBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D336K020MBSS
T86D336K020MBSS CAD Models
T86D336K020MBSS Part Data Attributes
|
T86D336K020MBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D336K020MBSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D336K020MBSS
This table gives cross-reference parts and alternative options found for T86D336K020MBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D336K020MBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D336K020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T86D336K020MBSS vs T495D336K020AG |
B45198L4336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D336K020MBSS vs B45198L4336K409 |
TA020TCM336KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T86D336K020MBSS vs TA020TCM336KDR |
293D336X9020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D336K020MBSS vs 293D336X9020D2TE3 |
T86D336K020UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T86D336K020MBSS vs T86D336K020UBBL |
281E2002336KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D336K020MBSS vs 281E2002336KL |
TEESVD1D336K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T86D336K020MBSS vs TEESVD1D336K12R |
281E2002336KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D336K020MBSS vs 281E2002336KP |
B45196L4336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D336K020MBSS vs B45196L4336K406 |
293D336X9020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D336K020MBSS vs 293D336X9020D2WE3 |