Part Details for T86D336M016KSSS by Vishay Intertechnologies
Overview of T86D336M016KSSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D336M016KSSS
T86D336M016KSSS CAD Models
T86D336M016KSSS Part Data Attributes:
|
T86D336M016KSSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D336M016KSSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D336M016KSSS
This table gives cross-reference parts and alternative options found for T86D336M016KSSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D336M016KSSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452D13361CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Fenghua (HK) Electronics Ltd | T86D336M016KSSS vs T452D13361CMP |
TR3D336M016E0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D336M016KSSS vs TR3D336M016E0225 |
T86D336M016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T86D336M016KSSS vs T86D336M016NZBL |
T451D13361CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Fenghua (HK) Electronics Ltd | T86D336M016KSSS vs T451D13361CMP |
B45198E3336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D336M016KSSS vs B45198E3336M406 |
T450D13361CMAP | CAP,TANTALUM / TA2O5,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D336M016KSSS vs T450D13361CMAP |
T491D336M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D336M016KSSS vs T491D336M016ZT7280 |
293D336X0016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D336M016KSSS vs 293D336X0016D8T |
T495D336M016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T86D336M016KSSS vs T495D336M016AS-F |
95158-09MBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D336M016KSSS vs 95158-09MBW |