Part Details for TAJB334M050BFJ by Kyocera AVX Components
Overview of TAJB334M050BFJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB334M050BFJ
TAJB334M050BFJ CAD Models
TAJB334M050BFJ Part Data Attributes
|
TAJB334M050BFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB334M050BFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30801-011 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB334M050BFJ
This table gives cross-reference parts and alternative options found for TAJB334M050BFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB334M050BFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CWST0945 |
TBJB334M050CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CSLT0945 |
TBJB334M050CSLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CSLT0700 |
CWR11NB334MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB334M050BFJ vs CWR11NB334MZBTR13 |
TBJB334M050CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CSLT0923 |
293D334X0050B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB334M050BFJ vs 293D334X0050B2WE3 |
TBJB334M050CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CWST0H00 |
T83B334M050UBAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TAJB334M050BFJ vs T83B334M050UBAS |
TBJB334M050CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CSST0H23 |
TBJB334M050CBLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TAJB334M050BFJ vs TBJB334M050CBLT0700 |