Part Details for TAJR225M006B by Kyocera AVX Components
Overview of TAJR225M006B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR225M006B
TAJR225M006B CAD Models
TAJR225M006B Part Data Attributes
|
TAJR225M006B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR225M006B
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR225M006B
This table gives cross-reference parts and alternative options found for TAJR225M006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR225M006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494R225M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJR225M006B vs T494R225M006AT7280 |
ECST0JZ225R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Panasonic Electronic Components | TAJR225M006B vs ECST0JZ225R |
T494R225M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006B vs T494R225M006ATAUTO |
TCFGP0J225M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TAJR225M006B vs TCFGP0J225M8R |
T494R225M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006B vs T494R225M006AHAUTO7280 |
TCMOJ225RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR225M006B vs TCMOJ225RT |
T494R225M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006B vs T494R225M006AHAUTO |
TPM0J225PSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0805 | DAEWOO Electronic Components | TAJR225M006B vs TPM0J225PSSR |
T491R225M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006B vs T491R225M006AHAUTO |
T494R225M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJR225M006B vs T494R225M006AT |