Part Details for TAJR225M006PNJ by Kyocera AVX Components
Overview of TAJR225M006PNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR225M006PNJ
TAJR225M006PNJ CAD Models
TAJR225M006PNJ Part Data Attributes
|
TAJR225M006PNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR225M006PNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR225M006PNJ
This table gives cross-reference parts and alternative options found for TAJR225M006PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR225M006PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSR225M006Y7000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR225M006PNJ vs TPSR225M006Y7000 |
TAJR225M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR225M006PNJ vs TAJR225M006SNJ |
TAJR225M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR225M006PNJ vs TAJR225M006B |
T491R225M006AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006PNJ vs T491R225M006AM7280 |
TAJR225M006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR225M006PNJ vs TAJR225M006ANJ |
ECS-T0JP225 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | Panasonic Electronic Components | TAJR225M006PNJ vs ECS-T0JP225 |
T491R225M006AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006PNJ vs T491R225M006AN |
T491R225M006AN7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR225M006PNJ vs T491R225M006AN7280 |
PCT2.2/6XLM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Suntsu Electronics Inc | TAJR225M006PNJ vs PCT2.2/6XLM |
LSR2.2/6XLM7000PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | Nemco Electronics Corporation | TAJR225M006PNJ vs LSR2.2/6XLM7000PB |