Part Details for TAJW475M035R by Kyocera AVX Components
Results Overview of TAJW475M035R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJW475M035R Information
TAJW475M035R by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJW475M035R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAJW475M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 35 V 20 55 C 125 C 2312 603215 Metric (Alt: TAJW475M035R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TAJW475M035R by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAJW475M035R
TAJW475M035R Part Data Attributes
|
|
TAJW475M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW475M035R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 2312 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| Height | 1.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0016 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Size Code | 2312 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for TAJW475M035R
This table gives cross-reference parts and alternative options found for TAJW475M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T495C475M035AG | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TAJW475M035R vs T495C475M035AG |
| TEESVC1V475M8R | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TAJW475M035R vs TEESVC1V475M8R |
| TAJC475M035SNJY | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | TAJW475M035R vs TAJC475M035SNJY |
| TAJC475M035ANJY | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | TAJW475M035R vs TAJC475M035ANJY |
| T83C475M035AASS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TAJW475M035R vs T83C475M035AASS |
| TAJC475M035P | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, LEAD FREE | TAJW475M035R vs TAJC475M035P |
| T495C475M035ASE500 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475M035R vs T495C475M035ASE500 |
| TAJW475M035S | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | TAJW475M035R vs TAJW475M035S |
| TAJC475M035RNJY | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | TAJW475M035R vs TAJC475M035RNJY |
| TCMIV4R7CT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475M035R vs TCMIV4R7CT |