Part Details for TAP106K050CRW by Kyocera AVX Components
Overview of TAP106K050CRW by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K050CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1019
|
Newark | Capacitor Tant, 10Uf, 50V, 1.6 Ohm, 0.1, Rad, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:1.6Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP106K050CRW Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
65H7338
|
Newark | Tantalum Capacitor, 10Uf, 50V, 1.6 Ohm, 0.1, Radial, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1.6Ohm, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx TAP106K050CRW Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1600 | Buy Now |
DISTI #
478-TAP106K050CRWCT-ND
|
DigiKey | CAP TANT 10UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6257 / $1.7600 | Buy Now |
DISTI #
TAP106K050CRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP106K050CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2237 | Buy Now |
DISTI #
581-TAP106K050CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm RoHS: Compliant | 350 |
|
$0.8850 / $2.3100 | Buy Now |
DISTI #
73977384
|
RS | Leaded MnO2,10 uF,50 V | AVX TAP106K050CRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3100 | RFQ |
|
Future Electronics | TAP Series 10 uF ±10% 50 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.6150 / $0.6650 | Buy Now |
DISTI #
TAP106K050CRW
|
TTI | Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.6840 / $0.7410 | Buy Now |
DISTI #
TAP106K050CRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP106K050CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2237 | Buy Now |
DISTI #
TAP106K050CRW
|
TME | Capacitor: tantalum, 10uF, 50VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 750 | 0 |
|
$2.2600 | RFQ |
Part Details for TAP106K050CRW
TAP106K050CRW CAD Models
TAP106K050CRW Part Data Attributes
|
TAP106K050CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K050CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K050CRW
This table gives cross-reference parts and alternative options found for TAP106K050CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K050CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB10/50K2LF | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP106K050CRW vs TB10/50K2LF |
TAP106K050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050CRW vs TAP106K050FCS |
NDTM106K50F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K050CRW vs NDTM106K50F1TR |
TEP106K050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050CRW vs TEP106K050CCS |
NDTM106K50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K050CRW vs NDTM106K50F2TR |
TEP106K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050CRW vs TEP106K050CRS |
NDTM106K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP106K050CRW vs NDTM106K50F1TB |