Part Details for TAP155K050FCS by Kyocera AVX Components
Results Overview of TAP155K050FCS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP155K050FCS Information
TAP155K050FCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP155K050FCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54J4592
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP155K050FCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4640 | Buy Now |
|
DISTI #
TAP155K050FCS-ND
|
DigiKey | CAP TANT 1.5UF 10% 50V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4490 | Buy Now |
|
DISTI #
TAP155K050FCS
|
Avnet Americas | - Bulk (Alt: TAP155K050FCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4051 / $0.4400 | Buy Now |
|
DISTI #
581-TAP155K050FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1.5uF 10% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.4300 / $1.2900 | Order Now |
US Tariff Estimator: TAP155K050FCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP155K050FCS
TAP155K050FCS Part Data Attributes
|
|
TAP155K050FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155K050FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 6000 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0006 Ma | |
| Length | 10.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.04 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP155K050FCS
This table gives cross-reference parts and alternative options found for TAP155K050FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155K050FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAP155K050CRW | Kyocera AVX Components | $0.6075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TAP155K050CRW |
| TAP155K050GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TAP155K050GSB |
| TEP155K050CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TEP155K050CCS |
| TEP155K050CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TEP155K050CRS |
| TAP155K050CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TAP155K050CCS |
| TAP155K050CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TAP155K050CRS |
| TAP155K050HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | TAP155K050FCS vs TAP155K050HSB |