There are no models available for this part yet.
Overview of TAP226M025CCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP226M025CCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K2346
|
Newark | Tantalum Capacitor, Resin Dipped, Tap Series, 22 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Kyocera Avx TAP226M025CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2142 |
|
$1.0700 / $1.5800 | Buy Now | |
DISTI #
478-8832-ND
|
DigiKey | CAP TANT 22UF 20% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
148 In Stock |
|
$0.5526 / $1.8400 | Buy Now | |
DISTI #
TAP226M025CCS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP226M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7116 | Buy Now | |
DISTI #
581-TAP226M025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 22uF 20% ESR=1.5 Ohm RoHS: Compliant | 2805 |
|
$0.5520 / $1.6800 | Buy Now | |
Future Electronics | 22 µF 25 V 1.5 Ohm Radial Conformal Coated Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9650 / $1.0100 | Buy Now | ||
DISTI #
TAP226M025CCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 22uF 20% ESR=1.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.6300 | Buy Now | |
DISTI #
TAP226M025CCS
|
TME | Capacitor: tantalum, 22uF, 25VDC, THT, ±20%, -55÷125°C, Series: TAP Min Qty: 1000 | 0 |
|
$1.2500 | RFQ | |
DISTI #
TAP226M025CCS
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 25 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP226M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP226M025CCS by Kyocera AVX Components
Part Data Attributes for TAP226M025CCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2828
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1500 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0044 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP226M025CCS
This table gives cross-reference parts and alternative options found for TAP226M025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226M025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP226M025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TEP226M025CCS |
TAP226M025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TAP226M025CRW |
TAP226M025FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TAP226M025FCS |
TAP226M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TAP226M025CRS |
TEP226M025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TEP226M025CRW |
TAP226M025HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TAP226M025HSB |
TEP226M025FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP226M025CCS vs TEP226M025FCS |
TEP226M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CCS vs TEP226M025CRS |