There are no models available for this part yet.
Overview of TB10ST/R13 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for TB10ST/R13 by PanJit Semiconductor
Part Data Attributes for TB10ST/R13 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Part Package Code
|
DIP
|
Package Description
|
GREEN, PLASTIC, TDI, MICRO DIP-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
1000 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for TB10ST/R13
This table gives cross-reference parts and alternative options found for TB10ST/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB10ST/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP107G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | TB10ST/R13 vs KBP107G |
MBL110S-M3/I | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MBLS, 4 PIN | Vishay Intertechnologies | TB10ST/R13 vs MBL110S-M3/I |
DB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | DC Components Co Ltd | TB10ST/R13 vs DB107 |
TB10ST/R7 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 | PanJit Semiconductor | TB10ST/R13 vs TB10ST/R7 |
LBR110 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, LEADLESS, PLASTIC, LBR, 4 PIN | Lite-On Semiconductor Corporation | TB10ST/R13 vs LBR110 |
MDB10S | 1A, 1000V, MicroDIP, Single-Phase Bridge Rectifier, 5000-REEL | onsemi | TB10ST/R13 vs MDB10S |
B1010S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | TB10ST/R13 vs B1010S |
SLDB107S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron Semiconductor | TB10ST/R13 vs SLDB107S |
MDB10SS | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MICRODIP-4 | Fairchild Semiconductor Corporation | TB10ST/R13 vs MDB10SS |
B1010ST/R13 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | TB10ST/R13 vs B1010ST/R13 |