Part Details for TBCL105M010CWLZ0H45 by Kyocera AVX Components
Overview of TBCL105M010CWLZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL105M010CWLZ0H45
TBCL105M010CWLZ0H45 CAD Models
TBCL105M010CWLZ0H45 Part Data Attributes:
|
TBCL105M010CWLZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105M010CWLZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL105M010CWLZ0H45
This table gives cross-reference parts and alternative options found for TBCL105M010CWLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105M010CWLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105M010CBMB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CBMB0045 |
TBCL105M010CBMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CBMZ0700 |
TBCL105M010CRMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CRMZ0000 |
TBCL105M010CWSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CWSC0H00 |
TBCL105M010CRMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CRMD0723 |
TBCL105M010CBMZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CBMZ0945 |
TBCL105M010CBMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CBMD0924 |
TBCL105M010CSMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CSMC0724 |
TBCL105M010CWLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CWLD9900 |
TBCL105M010CRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL105M010CWLZ0H45 vs TBCL105M010CRSB0H23 |