Part Details for TBJB336M016CRLZ0800 by Kyocera AVX Components
Overview of TBJB336M016CRLZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336M016CRLZ0800
TBJB336M016CRLZ0800 CAD Models
TBJB336M016CRLZ0800 Part Data Attributes
|
TBJB336M016CRLZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336M016CRLZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336M016CRLZ0800
This table gives cross-reference parts and alternative options found for TBJB336M016CRLZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336M016CRLZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMB1C336MTRF | CAP,TANTALUM / TA2O5,33UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | TBJB336M016CRLZ0800 vs TMCMB1C336MTRF |
T494B336M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | TBJB336M016CRLZ0800 vs T494B336M016ATAUTO |
TX3B336M016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB336M016CRLZ0800 vs TX3B336M016C0700 |
267N1602336MNB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TBJB336M016CRLZ0800 vs 267N1602336MNB |
TR3B336M016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB336M016CRLZ0800 vs TR3B336M016C0700 |
T491B336M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJB336M016CRLZ0800 vs T491B336M016ZG |
267N1602336MRB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TBJB336M016CRLZ0800 vs 267N1602336MRB |
T494B336M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJB336M016CRLZ0800 vs T494B336M016AHAUTO |
293D336X0016B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB336M016CRLZ0800 vs 293D336X0016B8T |
TEESVB21C336M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TBJB336M016CRLZ0800 vs TEESVB21C336M8R |