Part Details for TBME158M004LSLC9945 by Kyocera AVX Components
Overview of TBME158M004LSLC9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158M004LSLC9945
TBME158M004LSLC9945 CAD Models
TBME158M004LSLC9945 Part Data Attributes
|
TBME158M004LSLC9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158M004LSLC9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158M004LSLC9945
This table gives cross-reference parts and alternative options found for TBME158M004LSLC9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158M004LSLC9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE158M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME158M004LSLC9945 vs TAJE158M004Y |
TBME158M004LWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TBME158M004LSLC9945 vs TBME158M004LWLC9045 |
TBME158M004LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158M004LSLC9945 vs TBME158M004LRLC9045 |
TPME158M004P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158M004LSLC9945 vs TPME158M004P0018 |
TPME158M004P0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158M004LSLC9945 vs TPME158M004P0015 |
B45198H0158M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME158M004LSLC9945 vs B45198H0158M506 |
TBME158M004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158M004LSLC9945 vs TBME158M004LSLC9845 |
LSR1500/4HM15LF | CAP,TANTALUM / TA2O5,1.5MF,4VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TBME158M004LSLC9945 vs LSR1500/4HM15LF |
B45196H0158M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME158M004LSLC9945 vs B45196H0158M509 |
TCMOG158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBME158M004LSLC9945 vs TCMOG158ET |