Part Details for TBWD225K050CSLC0000 by Kyocera AVX Components
Overview of TBWD225K050CSLC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD225K050CSLC0000
TBWD225K050CSLC0000 CAD Models
TBWD225K050CSLC0000 Part Data Attributes:
|
TBWD225K050CSLC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD225K050CSLC0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 220 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD225K050CSLC0000
This table gives cross-reference parts and alternative options found for TBWD225K050CSLC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD225K050CSLC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050LSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBJD225K050LSSD0000 |
TBJD225K050LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBJD225K050LBSD0023 |
TBWD225K050CRLC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050CRLC0745 |
TBWD225K050CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050CRLZ0023 |
TBWD225K050LSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050LSLC9900 |
TBWD225K050CBSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050CBSC0000 |
TBWD225K050LSSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050LSSC0800 |
TBWD225K050CBSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050CBSZ0H23 |
TBWD225K050CSLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050CSLC0H00 |
TBWD225K050LWSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CSLC0000 vs TBWD225K050LWSZ0024 |