Part Details for TC0225C1960T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225C1960T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225C1960T5E
TC0225C1960T5E CAD Models
TC0225C1960T5E Part Data Attributes
|
TC0225C1960T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225C1960T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for TC0225C1960T5E
This table gives cross-reference parts and alternative options found for TC0225C1960T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225C1960T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1960CB | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225C1960T5E vs TC02G1960CB |
TC02G1960CC | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225C1960T5E vs TC02G1960CC |
TC0225C1960E5E | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225C1960T5E vs TC0225C1960E5E |
NTRC04C1960CTRF | Fixed Resistor, Thin Film, 0.063W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | TC0225C1960T5E vs NTRC04C1960CTRF |
RN73F1ETP1960C | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0225C1960T5E vs RN73F1ETP1960C |
AR02CPC3Y1960N | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225C1960T5E vs AR02CPC3Y1960N |
RN73F1E1960C | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | TC0225C1960T5E vs RN73F1E1960C |
CRT0402-CY-1960GLF | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC0225C1960T5E vs CRT0402-CY-1960GLF |
TC02G1960CT | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225C1960T5E vs TC02G1960CT |
AR02CTRC3Y1960 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225C1960T5E vs AR02CTRC3Y1960 |