Part Details for TC0350B1820T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350B1820T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350B1820T5E
TC0350B1820T5E CAD Models
TC0350B1820T5E Part Data Attributes:
|
TC0350B1820T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B1820T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350B1820T5E
This table gives cross-reference parts and alternative options found for TC0350B1820T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B1820T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350A1820T4E | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350B1820T5E vs TC0350A1820T4E |
SF06T1820BALQ | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350B1820T5E vs SF06T1820BALQ |
ACPP0603182RB50PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | TC0350B1820T5E vs ACPP0603182RB50PPM |
WF06T1820BTLQ | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350B1820T5E vs WF06T1820BTLQ |
RN73G1JB1820A | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350B1820T5E vs RN73G1JB1820A |
AR03BTRC2Y1820N | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350B1820T5E vs AR03BTRC2Y1820N |
AR03BTRC2X1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350B1820T5E vs AR03BTRC2X1820 |
RN06A1820CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350B1820T5E vs RN06A1820CT5-50 |
RT0603B182050PPM | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350B1820T5E vs RT0603B182050PPM |
AR03BPC2Y1820 | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350B1820T5E vs AR03BPC2Y1820 |