Part Details for TC0350D200JE4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350D200JE4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350D200JE4E
TC0350D200JE4E CAD Models
TC0350D200JE4E Part Data Attributes:
|
TC0350D200JE4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350D200JE4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0350D200JE4E
This table gives cross-reference parts and alternative options found for TC0350D200JE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350D200JE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2Y0200N | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D200JE4E vs AR03DPC2Y0200N |
RN06D20R0CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350D200JE4E vs RN06D20R0CT5-50 |
AR060320R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0350D200JE4E vs AR060320R+-0.5%TCR50 |
TC0350D200JTCE | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D200JE4E vs TC0350D200JTCE |
AR03DPC2Y0200 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D200JE4E vs AR03DPC2Y0200 |
CPF0603D20RC1 | Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0350D200JE4E vs CPF0603D20RC1 |
CAR060320OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350D200JE4E vs CAR060320OHMS0.5%50PPM |
AR03DPC2X0200N | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D200JE4E vs AR03DPC2X0200N |
WF06T20R0DTLQ | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350D200JE4E vs WF06T20R0DTLQ |
AR03DTRC2X0200N | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D200JE4E vs AR03DTRC2X0200N |