Part Details for WF06T20R0DTLQ by Walsin Technology Corporation
Overview of WF06T20R0DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T20R0DTLQ
WF06T20R0DTLQ CAD Models
WF06T20R0DTLQ Part Data Attributes:
|
WF06T20R0DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T20R0DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T20R0DTLQ
This table gives cross-reference parts and alternative options found for WF06T20R0DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T20R0DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D20R0CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T20R0DTLQ vs RN06D20R0CT1-50 |
AR03DTRC2Y0200 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T20R0DTLQ vs AR03DTRC2Y0200 |
TC0350D200JE4E | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T20R0DTLQ vs TC0350D200JE4E |
TC0350D200JECE | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T20R0DTLQ vs TC0350D200JECE |
AR03DPC2Y0200 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T20R0DTLQ vs AR03DPC2Y0200 |
TC0350D200JT5E | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T20R0DTLQ vs TC0350D200JT5E |
CPF0603D20RC1 | Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T20R0DTLQ vs CPF0603D20RC1 |
AR03DPC2X0200N | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T20R0DTLQ vs AR03DPC2X0200N |
AR03DTRC2Y0200N | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T20R0DTLQ vs AR03DTRC2Y0200N |
CAR060320OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T20R0DTLQ vs CAR060320OHMS0.5%50PPM |