Part Details for TC0525B105JE5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B105JE5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B105JE5E
TC0525B105JE5E CAD Models
TC0525B105JE5E Part Data Attributes
|
TC0525B105JE5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B105JE5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B105JE5E
This table gives cross-reference parts and alternative options found for TC0525B105JE5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B105JE5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD10R5A | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525B105JE5E vs RN73F2ATD10R5A |
TC0525B105JTCE | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JE5E vs TC0525B105JTCE |
PRC0805TC25X10.5R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525B105JE5E vs PRC0805TC25X10.5R+-0.1% |
AR05ABC10R5 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525B105JE5E vs AR05ABC10R5 |
AR05BBC10R5N | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525B105JE5E vs AR05BBC10R5N |
NTRA10A10R5CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B105JE5E vs NTRA10A10R5CTR1KQYF |
UPTF0805-10W-E-10R5AT | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TC0525B105JE5E vs UPTF0805-10W-E-10R5AT |
CPF0805B10R5E1 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TC0525B105JE5E vs CPF0805B10R5E1 |
AR05BBC10R5 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525B105JE5E vs AR05BBC10R5 |
TC0525B105JT5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JE5E vs TC0525B105JT5E |