Part Details for TC0525B105JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B105JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B105JTCE
TC0525B105JTCE CAD Models
TC0525B105JTCE Part Data Attributes:
|
TC0525B105JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B105JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B105JTCE
This table gives cross-reference parts and alternative options found for TC0525B105JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B105JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525A105JE4E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525A105JE4E |
TC0525B105JT4E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525B105JT4E |
RN73F2AB10R5B | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525B105JTCE vs RN73F2AB10R5B |
TC0525A105JE5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525A105JE5E |
CAR080510.5OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B105JTCE vs CAR080510.5OHMS0.05%25PPM |
CPF0805B10R5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TC0525B105JTCE vs CPF0805B10R5E |
TC0525A105JT4E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525A105JT4E |
AR05ATRC3X10R5N | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B105JTCE vs AR05ATRC3X10R5N |
TC0525A105JTCE | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525A105JTCE |
TC0525B105JE5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B105JTCE vs TC0525B105JE5E |