Part Details for TC0525B8202T5G by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of TC0525B8202T5G by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC0525B8202T5G Information
TC0525B8202T5G by Royal Electronic Factory (Thailand) Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TC0525B8202T5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
303-TC0525B8202T5G
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 0.001 82K 25PPM RoHS: Compliant | 0 |
|
$0.0440 / $0.0630 | Order Now |
|
DISTI #
TC0525B8202T5G
|
TME | Resistor: thin film, precise, SMD, 0805, 82kΩ, 125mW, ±0.1%, 150V Min Qty: 5000 | 0 |
|
$0.0508 | RFQ |