Part Details for TC245-10 by Texas Instruments
Results Overview of TC245-10 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
TC245-10 Information
TC245-10 by Texas Instruments is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC245-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CCD Sensor | 4325 |
|
RFQ |
TC245-10 Part Data Attributes
|
|
TC245-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC245-10
Texas Instruments
CCD Sensor, 755 Horiz pixels, 242 Vert pixels, 40-60mV
|
| Part Life Cycle Code | Obsolete | |
| Array Type | Frame Transfer | |
| Dynamic Range | 70 Db | |
| Horizontal Pixel | 755 | |
| Housing | Ceramic | |
| Operating Current-Max | 5 Ma | |
| Output Range | 40-60mv | |
| Output Type | Voltage Output | |
| Sensors/Transducers Type | Image Sensor,Ccd | |
| Spectral Response (nm) | 300-1100 | |
| Supply Voltage-Max | 13 V | |
| Vertical Pixel | 242 |