Part Details for TC255P by Texas Instruments
Results Overview of TC255P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
TC255P Information
TC255P by Texas Instruments is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC255P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CCD Sensor, 324 Horiz pixels, 243 Vert pixels, Square, Through Hole Mount | 8407 |
|
RFQ |
TC255P Part Data Attributes
|
|
TC255P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC255P
Texas Instruments
CCD Sensor, 324 Horiz pixels, 243 Vert pixels, 40-60mV, Square, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 2.54 Mm Pitch, Windowed, Plastic, Dip-8 | |
| Additional Feature | Electronic Shutter | |
| Array Type | Frame Transfer | |
| Body Breadth | 10 Mm | |
| Body Height | 3.35 Mm | |
| Body Length or Diameter | 10 Mm | |
| Dynamic Range | 66 Db | |
| Horizontal Pixel | 324 | |
| Housing | Plastic | |
| Mounting Feature | Through Hole Mount | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Range | 40-60mv | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Square | |
| Pixel Size | 10x10 µM | |
| Sensitivity (V/lx.s) | 0.045 V/Lx.S | |
| Sensors/Transducers Type | Image Sensor,Ccd | |
| Spectral Response (nm) | 300-1000 | |
| Supply Voltage-Max | 13 V | |
| Supply Voltage-Min | 11 V | |
| Surface Mount | No | |
| Termination Type | Solder | |
| Vertical Pixel | 243 |