Part Details for TC4421MJA by Teledyne Technologies Inc
Overview of TC4421MJA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC4421MJA
TC4421MJA CAD Models
TC4421MJA Part Data Attributes:
|
TC4421MJA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421MJA
Teledyne Technologies Inc
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs |
Alternate Parts for TC4421MJA
This table gives cross-reference parts and alternative options found for TC4421MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI409CI | Buffer/Inverter Based MOSFET Driver, 9A, PSFM5, TO-220, 5 PIN | IXYS Corporation | TC4421MJA vs IXDI409CI |
NCP4421T | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | TC4421MJA vs NCP4421T |
TC4421VSM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | TC4421MJA vs TC4421VSM713 |
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4421MJA vs TC4421EPA |
TC4421CPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4421MJA vs TC4421CPA |
UCC37321P | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | TC4421MJA vs UCC37321P |
NCP81074ADR2G | Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in SO8, 2500-REEL | onsemi | TC4421MJA vs NCP81074ADR2G |
TC4421AVMF13 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421MJA vs TC4421AVMF13 |
IXDD408CI | Buffer/Inverter Based MOSFET Driver, 8A, PSFM5, TO-220, 5 PIN | IXYS Corporation | TC4421MJA vs IXDD408CI |
TC4421CPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4421MJA vs TC4421CPA |