Part Details for TC5589J-25 by Toshiba America Electronic Components
Overview of TC5589J-25 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC5589J-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Static RAM, 8Kx9, 28 Pin, Plastic, SOJ | 947 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Static RAM, 8Kx9, 28 Pin, Plastic, SOJ | 32 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for TC5589J-25
TC5589J-25 CAD Models
TC5589J-25 Part Data Attributes
|
TC5589J-25
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5589J-25
Toshiba America Electronic Components
IC 8K X 9 CACHE SRAM, 25 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 73728 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.7 mm |
Alternate Parts for TC5589J-25
This table gives cross-reference parts and alternative options found for TC5589J-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5589J-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK5971P-25 | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sony Semiconductor | TC5589J-25 vs CXK5971P-25 |
P4C163-25CM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | TC5589J-25 vs P4C163-25CM |
CXK5971AP-25 | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 | Sony Semiconductor | TC5589J-25 vs CXK5971AP-25 |
FT616325CM | Standard SRAM | Force Technologies Ltd | TC5589J-25 vs FT616325CM |
IDT7169L25TDB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | TC5589J-25 vs IDT7169L25TDB |
P4C163-25DC | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | TC5589J-25 vs P4C163-25DC |
FT6163L-25CMLF | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, LEAD FREE, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | TC5589J-25 vs FT6163L-25CMLF |
IDT71569S25TDB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | TC5589J-25 vs IDT71569S25TDB |
P4C163L-25CM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | TC5589J-25 vs P4C163L-25CM |
P4C163L-25DMB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | TC5589J-25 vs P4C163L-25DMB |