-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4752
|
Newark | Adc, 3.5Bit, 0 To 70Deg C, Resolution (Bits):3.5Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Mqfp, No. Rohs Compliant: Yes |Microchip TC7107CKW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$5.1300 / $5.8700 | Buy Now |
DISTI #
TC7107CKW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
222 In Stock |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
TC7107CKW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray - Trays (Alt: TC7107CKW) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
579-TC7107CKW
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 1174 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
TC7107CKW
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1721 Alternates Available |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
70414373
|
RS | Microchip TC7107CKW, 3.5 LSB ADC, Differential Input, 44-Pin MQFP | Microchip Technology Inc. TC7107CKW RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $6.2500 | RFQ |
|
Future Electronics | TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Container: Tray | 0Tray |
|
$4.8400 / $5.6000 | Buy Now |
|
Onlinecomponents.com | LED Driver - 7 Segment Configuration - A/D 3.5 Digits - 800µA 5V Supply - 80 ppm/°C - 44-MQFP (10x10) - Surface Mount. RoHS: Compliant |
960 In Stock 1632 Factory Stock |
|
$4.7100 / $6.1400 | Buy Now |
DISTI #
70389467
|
Verical | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2320 | Americas - 960 |
|
$5.8061 / $7.9844 | Buy Now |
DISTI #
TC7107CKW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray - Trays (Alt: TC7107CKW) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.9300 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7107CKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107CKW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TC7107CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107CKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107CKW vs TC7107CKW713 |
TC7107ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107CKW vs TC7107ACKW713 |