Part Details for TC74HC00AF-TP1EL by Toshiba America Electronic Components
Overview of TC74HC00AF-TP1EL by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC00AF-TP1EL
TC74HC00AF-TP1EL CAD Models
TC74HC00AF-TP1EL Part Data Attributes
|
TC74HC00AF-TP1EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC00AF-TP1EL
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC00AF-TP1EL
This table gives cross-reference parts and alternative options found for TC74HC00AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC00AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC00FP-EL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC00AF-TP1EL vs HD74HC00FP-EL |
TC74HC00AF-TP2EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC00AF-TP1EL vs TC74HC00AF-TP2EL |
SN74HC00NSRE4 | Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 | Texas Instruments | TC74HC00AF-TP1EL vs SN74HC00NSRE4 |
MC74HC00AF | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | TC74HC00AF-TP1EL vs MC74HC00AF |
MM74HC00SJ | Quad 2-Input NAND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | TC74HC00AF-TP1EL vs MM74HC00SJ |
SN74HC00NSE4 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate | Texas Instruments | TC74HC00AF-TP1EL vs SN74HC00NSE4 |
SN74HC00NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 | Texas Instruments | TC74HC00AF-TP1EL vs SN74HC00NSR |
TC74HC00AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC00AF-TP1EL vs TC74HC00AF-TP2 |
MM74HC00SJ | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC00AF-TP1EL vs MM74HC00SJ |
MC74HC00AFELG | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | TC74HC00AF-TP1EL vs MC74HC00AFELG |