Signal Circuits
TC74HC4066AF
Toshiba America Electronic Components
Description: IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Multiplexer or Switch

Overview of TC74HC4066AF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for TC74HC4066AF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 483
  • 1 $0.2000
  • 68 $0.1250
  • 401 $0.0900
$0.0900 / $0.2000 Buy Now

CAD Models for TC74HC4066AF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC4066AF by Toshiba America Electronic Components

TC74HC4066AF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
170 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
145 ns
Switch-on Time-Max
125 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74HC4066AF
    Toshiba America Electronic Components
    IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Multiplexer or Switch
    VS

Alternate Parts for TC74HC4066AF

This table gives cross-reference parts and alternative options found for TC74HC4066AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4066AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC4066FP SPST, 4 Func, 1 Channel, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74HC4066AF vs HD74HC4066FP
SN74HC4066NSR 5V, 1:1 (SPST), 4-channel analog switch 14-SO -40 to 85 Texas Instruments TC74HC4066AF vs SN74HC4066NSR
MM74HC4066SJX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation TC74HC4066AF vs MM74HC4066SJX
HD74HC4066FP QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC4066AF vs HD74HC4066FP
MC74HC4066AF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 onsemi TC74HC4066AF vs MC74HC4066AF
TC74HC4066AF(TP2) IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch Toshiba America Electronic Components TC74HC4066AF vs TC74HC4066AF(TP2)
MM74HC4066SJX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74HC4066AF vs MM74HC4066SJX
TC74HC4066AF-TP2EL IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Multiplexer or Switch Toshiba America Electronic Components TC74HC4066AF vs TC74HC4066AF-TP2EL
SN74HC4066NSRG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOP-14 Texas Instruments TC74HC4066AF vs SN74HC4066NSRG4
MM74HC4066SJ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74HC4066AF vs MM74HC4066SJ
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments TC74HC4066AF vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi TC74HC4066AF vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices TC74HC4066AF vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products TC74HC4066AF vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products TC74HC4066AF vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments TC74HC4066AF vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc TC74HC4066AF vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc TC74HC4066AF vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation TC74HC4066AF vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products TC74HC4066AF vs MAX4620EUD

Related Parts for TC74HC4066AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC4066AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC4066AF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC4066AF would you like to use for your alert(s)?
  • Please alert me when TC74HC4066AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC4066AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC4066AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC4066AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC4066AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC4066AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: