-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2193
|
Newark | V/F Converter, 10Hz To 100Khz, 0.05%, Frequency:100Khz, Full Scale Range:10Hz To 100Khz, Linearity %:0.05%, Supply Voltage Range:± 4V To ± 7.5V, Digital Ic Case:Dip, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip TC9400CPD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.6100 / $12.6600 | Buy Now |
DISTI #
TC9400CPD-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
62 In Stock |
|
$9.2400 / $12.1700 | Buy Now |
DISTI #
TC9400CPD
|
Avnet Americas | VFC/FVC 100kHz 14-Pin PDIP Tube - Rail/Tube (Alt: TC9400CPD) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.2400 / $12.1700 | Buy Now |
DISTI #
579-TC9400CPD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V/F Converter RoHS: Compliant | 67 |
|
$9.2400 / $12.1700 | Buy Now |
DISTI #
TC9400CPD
|
Microchip Technology Inc | V/F Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
8790 Alternates Available |
|
$7.0800 / $12.1700 | Buy Now |
DISTI #
70046575
|
RS | Voltage to Frequency Converter 100kHz +/-0.01%FSR 14-Pin PDIP | Microchip Technology Inc. TC9400CPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 26 |
|
$8.6400 / $12.1700 | Buy Now |
|
Future Electronics | TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 4 Container: Tube | 0Tube |
|
$9.0600 / $9.4700 | Buy Now |
|
Onlinecomponents.com | Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube RoHS: Compliant |
90 In Stock 8850 Factory Stock |
|
$8.8400 / $9.9900 | Buy Now |
DISTI #
51850227
|
Verical | VFC/FVC 100kHz 14-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2042 | Americas - 220 |
|
$6.1875 / $10.0375 | Buy Now |
DISTI #
77691300
|
Verical | VFC/FVC 100kHz 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2238 | Americas - 90 |
|
$12.5823 / $12.9909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC9400CPD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400CPD
Microchip Technology Inc
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.24 mm | |
Linearity Error-Max (EL) | 0.25% | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC9400CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TC9400CPD vs LM331N |
5962-8980501CX | IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | TC9400CPD vs 5962-8980501CX |
LM331AN | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TC9400CPD vs LM331AN |
TC9400EOD713 | V/F Converter | Microchip Technology Inc | TC9400CPD vs TC9400EOD713 |
RV4151NB | Voltage to Frequency Converter, PDIP8, | Raytheon Semiconductor | TC9400CPD vs RV4151NB |
TC9401EJD | Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, CDIP14 | Microchip Technology Inc | TC9400CPD vs TC9401EJD |
TC9400EJD | Voltage to Frequency Converter, CDIP14 | Teledyne Technologies Inc | TC9400CPD vs TC9400EJD |
RC4151NB | Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 | Texas Instruments | TC9400CPD vs RC4151NB |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TC9400CPD vs LM331N |
AD654JR-REEL | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDSO8, SOIC-8 | Analog Devices Inc | TC9400CPD vs AD654JR-REEL |