Filter Your Search
1 - 4 of 4 results
|
TC9400CPD
Microchip Technology Inc
|
$8.0609 | Yes | Yes | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC9400CPDG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
TC9400CPD
Teledyne Technologies Inc
|
Check for Price | Obsolete | NO | VOLTAGE TO FREQUENCY CONVERTER | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TC9400CPD
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 6 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 |