| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCAN332D | Texas Instruments | $1.2808 | PDSO8 | TCAN330GD vs TCAN332D |
| TCAN330GDCNR | Texas Instruments | $1.4519 | PDSO8 | TCAN330GD vs TCAN330GDCNR |
| TCAN337GDCNT | Texas Instruments | $1.6982 | PDSO8 | TCAN330GD vs TCAN337GDCNT |
| TCAN330GDCNT | Texas Instruments | $1.7914 | PDSO8 | TCAN330GD vs TCAN330GDCNT |
Part Details for TCAN330GD by Texas Instruments
Results Overview of TCAN330GD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCAN330GD Information
TCAN330GD by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCAN330GDCNR | Texas Instruments | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | |
| TCAN330GD | Texas Instruments | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | |
| TCAN330GDCNT | Texas Instruments | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 |
Price & Stock for TCAN330GD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TCAN330GD-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Container: Tube |
152 Tube |
|
$2.1414 / $3.9500 | Buy Now |
|
DISTI #
595-TCAN330GD
|
Mouser Electronics | CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR RoHS: Compliant | 7985 |
|
$2.1900 / $3.9500 | Buy Now |
|
|
Chip Stock | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125 | 27080 |
|
RFQ |
US Tariff Estimator: TCAN330GD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCAN330GD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCAN330GD Part Data Attributes
|
|
TCAN330GD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN330GD
Texas Instruments
PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Rate | 5000 Mbps | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 180 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TCAN330GD
This table gives cross-reference parts and alternative options found for TCAN330GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN330GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TCAN330GD Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the TCAN330GD is 40 meters, assuming a 120-ohm twisted-pair cable with a maximum propagation delay of 5 ns/m.
-
The TCAN330GD has built-in error detection and correction mechanisms, including bit-stuffing error detection, CRC error detection, and bus-off detection. It also has a fault-tolerant mode that allows it to continue operating even if one of the bus lines is short-circuited.
-
Yes, the TCAN330GD supports data transfer rates of up to 1 Mbps, making it suitable for high-speed applications such as automotive and industrial control systems.
-
Yes, the TCAN330GD is compatible with other CAN transceivers that conform to the ISO 11898-2 standard. However, it's recommended to verify compatibility with specific transceivers and systems before use.
-
The TCAN330GD has built-in EMI filters and is designed to meet the electromagnetic compatibility (EMC) requirements of the automotive industry. It also has a high level of immunity to electromagnetic interference (EMI).