Part Details for TCBAV102 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCBAV102 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCBAV102
TCBAV102 CAD Models
TCBAV102 Part Data Attributes:
|
TCBAV102
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCBAV102
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-213AC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TCBAV102
This table gives cross-reference parts and alternative options found for TCBAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699350135 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Nexperia | TCBAV102 vs 933699350135 |
BAV102-7 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | TCBAV102 vs BAV102-7 |
BAV102T/R | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | TCBAV102 vs BAV102T/R |
BAV102,115 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | TCBAV102 vs BAV102,115 |
BAV102 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon | TDK Micronas GmbH | TCBAV102 vs BAV102 |
BAV102 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | TCBAV102 vs BAV102 |
933699350115 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Nexperia | TCBAV102 vs 933699350115 |
BAV102 | General Purpose High Voltage Diode, 2500-REEL | onsemi | TCBAV102 vs BAV102 |
BAV102T/R | Rectifier Diode | Nexperia | TCBAV102 vs BAV102T/R |
BAV102 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | TCBAV102 vs BAV102 |