Part Details for TCFGD0G337M8R by ROHM Semiconductor
Overview of TCFGD0G337M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TCFGD0G337M8R
TCFGD0G337M8R CAD Models
TCFGD0G337M8R Part Data Attributes:
|
TCFGD0G337M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGD0G337M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e1 | |
Length | 7.3 mm | |
Manufacturer Series | TCFG(DCASE) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TCFG(D CASE) | |
Size Code | 2917 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 4.3 mm |
Alternate Parts for TCFGD0G337M8R
This table gives cross-reference parts and alternative options found for TCFGD0G337M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGD0G337M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA4R0TCR337MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | TCFGD0G337M8R vs TA4R0TCR337MDR-13 |
B45104D3379M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD0G337M8R vs B45104D3379M107 |
T491D337M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGD0G337M8R vs T491D337M004AMAUTO7280 |
B45198H0337M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD0G337M8R vs B45198H0337M409 |
T494D337M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGD0G337M8R vs T494D337M004AGAUTO |
T491D337M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGD0G337M8R vs T491D337M004AGAUTO7280 |
T496D337M004AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | TCFGD0G337M8R vs T496D337M004AHE700C-7280 |
T494D337M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | TCFGD0G337M8R vs T494D337M004ATAUTO |
T86D337M004KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | TCFGD0G337M8R vs T86D337M004KSAL |
T86D337M004RSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | TCFGD0G337M8R vs T86D337M004RSAS |