Part Details for TCFGD1C107MCR by ROHM Semiconductor
Overview of TCFGD1C107MCR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCFGD1C107MCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 500 | 15-Authorized Distributor |
|
$1.1246 | Buy Now |
Part Details for TCFGD1C107MCR
TCFGD1C107MCR CAD Models
TCFGD1C107MCR Part Data Attributes
|
TCFGD1C107MCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGD1C107MCR
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e1 | |
Leakage Current | 16 mA | |
Length | 7.3 mm | |
Manufacturer Series | TCFG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCFG(D CASE) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCFGD1C107MCR
This table gives cross-reference parts and alternative options found for TCFGD1C107MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGD1C107MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D107M016ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1C107MCR vs T95D107M016ESSS |
T450D11071CMAB | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCFGD1C107MCR vs T450D11071CMAB |
SK5-1C107M-RDO | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TCFGD1C107MCR vs SK5-1C107M-RDO |
267N1602107MPD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TCFGD1C107MCR vs 267N1602107MPD |
B45016D1079M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCFGD1C107MCR vs B45016D1079M107 |
B45116D1076M606 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCFGD1C107MCR vs B45116D1076M606 |
TR3D107M016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1C107MCR vs TR3D107M016D0100 |
T83D107M016USSL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TCFGD1C107MCR vs T83D107M016USSL |
T95D107M016LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1C107MCR vs T95D107M016LSAL |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCFGD1C107MCR vs T95D107M016ESSL |